Part Details for CD74HC240EE4 by Texas Instruments
Results Overview of CD74HC240EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC240EE4 Information
CD74HC240EE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC240EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | 17 |
|
$0.3750 / $0.4500 | Buy Now |
Part Details for CD74HC240EE4
CD74HC240EE4 CAD Models
CD74HC240EE4 Part Data Attributes
|
CD74HC240EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC240EE4
Texas Instruments
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC240EE4
This table gives cross-reference parts and alternative options found for CD74HC240EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MN74HC240 | Panasonic Electronic Components | Check for Price | Bus Driver, HC/UH Series, 1-Func, 2-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD74HC240EE4 vs MN74HC240 |
GD74HC240 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | CD74HC240EE4 vs GD74HC240 |
MM54HC240J | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC240EE4 vs MM54HC240J |
JM38510/65703BRA | Texas Instruments | Check for Price | Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 | CD74HC240EE4 vs JM38510/65703BRA |
CD74HC240E | Motorola Mobility LLC | Check for Price | DRIVER | CD74HC240EE4 vs CD74HC240E |
M74HC240P | Mitsubishi Electric | Check for Price | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | CD74HC240EE4 vs M74HC240P |
8407401RX | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | CD74HC240EE4 vs 8407401RX |
HD74HC240P | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, DP-20N | CD74HC240EE4 vs HD74HC240P |
SN54HC240J-00 | Texas Instruments | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | CD74HC240EE4 vs SN54HC240J-00 |