Part Details for CD74HC20EX by Harris Semiconductor
Results Overview of CD74HC20EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC20EX Information
CD74HC20EX by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC20EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 1242 |
|
$0.3875 / $0.9300 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC Dual 4-INPUT NAND GATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$0.1884 / $0.3039 | Buy Now |
Part Details for CD74HC20EX
CD74HC20EX CAD Models
CD74HC20EX Part Data Attributes
|
CD74HC20EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC20EX
Harris Semiconductor
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.24 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC20EX
This table gives cross-reference parts and alternative options found for CD74HC20EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54H20J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | CD74HC20EX vs SN54H20J |
M38510/65003BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC20EX vs M38510/65003BCA |
SN54L20J | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | CD74HC20EX vs SN54L20J |
SN74AS20J | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | CD74HC20EX vs SN74AS20J |
SN54H20J | Texas Instruments | Check for Price | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | CD74HC20EX vs SN54H20J |
5962-8403901CX | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HC20EX vs 5962-8403901CX |
M74HC20B1R | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | CD74HC20EX vs M74HC20B1R |
SN74AS20N3 | Texas Instruments | Check for Price | AS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | CD74HC20EX vs SN74AS20N3 |
SN74H20N | Rochester Electronics LLC | Check for Price | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | CD74HC20EX vs SN74H20N |
MC54HC20JD | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC20EX vs MC54HC20JD |