Part Details for CD74HC147MTG4 by Texas Instruments
Results Overview of CD74HC147MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC147MTG4 Information
CD74HC147MTG4 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC147MTG4
CD74HC147MTG4 CAD Models
CD74HC147MTG4 Part Data Attributes
|
CD74HC147MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147MTG4
Texas Instruments
HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC147MTG4
This table gives cross-reference parts and alternative options found for CD74HC147MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC147D | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, PLASTIC, SOIC-16 | CD74HC147MTG4 vs MC74HC147D |
MC74HC147DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOIC-16 | CD74HC147MTG4 vs MC74HC147DR2 |
CD74HC147MX | RCA | Check for Price | Encoder, CMOS, PDSO16 | CD74HC147MTG4 vs CD74HC147MX |
CD74HC147M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | CD74HC147MTG4 vs CD74HC147M96E4 |
CD74HC147MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74HC147MTG4 vs CD74HC147MTE4 |
933714500653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | CD74HC147MTG4 vs 933714500653 |
MC74HC147DR2 | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDSO16, SOIC-16 | CD74HC147MTG4 vs MC74HC147DR2 |
CD74HC147NSR96 | Texas Instruments | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOP-16, Arithmetic Circuit | CD74HC147MTG4 vs CD74HC147NSR96 |
CD74HC147M | Rochester Electronics LLC | Check for Price | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16 | CD74HC147MTG4 vs CD74HC147M |