-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC147MT by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC147MT-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-CD74HC147MTCT-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123 In Stock |
|
$0.4596 / $1.0200 | Buy Now |
DISTI #
86276545
|
Verical | Encoder 9 to 4 Priority CMOS 16-Pin SOIC T/R RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 1501 | Americas - 4500 |
|
$0.7240 | Buy Now |
DISTI #
86277280
|
Verical | Encoder 9 to 4 Priority CMOS 16-Pin SOIC T/R RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 1001 | Americas - 3500 |
|
$0.7240 | Buy Now |
|
Rochester Electronics | 74HC147 High Speed CMOS Logic 10-to-4 Line Priority Encoder RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.3591 / $0.5792 | Buy Now |
|
Win Source Electronics | IC 10-4LN PRIORITY ENC 16SOIC | 880 |
|
$0.2086 / $0.3128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147MT
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC147MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC147M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | CD74HC147MT vs CD74HC147M96E4 |
74HC147D,653 | NXP Semiconductors | Check for Price | 74HC147DSOT109-1 | CD74HC147MT vs 74HC147D,653 |
MC74HC147DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDSO16, SOIC-16 | CD74HC147MT vs MC74HC147DR2 |
933714500652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | CD74HC147MT vs 933714500652 |
CD74HC147M | Texas Instruments | $0.3500 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 | CD74HC147MT vs CD74HC147M |
M74HC147M1 | STMicroelectronics | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDSO16, MICRO, PLASTIC, DIP-16 | CD74HC147MT vs M74HC147M1 |
The maximum frequency of operation for the CD74HC147MT is 25 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper power sequencing, the VCC pin should be powered up before the input signals, and the input signals should be stable before the clock signal is applied.
The recommended operating voltage range for the CD74HC147MT is 2V to 6V, with a typical operating voltage of 5V.
Unused inputs on the CD74HC147MT should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.
The maximum input current for the CD74HC147MT is ±20 mA, but it's recommended to keep the input current below ±10 mA to ensure reliable operation.