Part Details for CD74HC147M by Harris Semiconductor
Results Overview of CD74HC147M by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC147M Information
CD74HC147M by Harris Semiconductor is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC147M96 | Texas Instruments | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-SOIC -55 to 125 |
Price & Stock for CD74HC147M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276335
|
Verical | CD74HC147M Min Qty: 518 Package Multiple: 1 Date Code: 9701 | Americas - 1740 |
|
$0.7240 | Buy Now |
DISTI #
87275882
|
Verical | CD74HC147M Min Qty: 518 Package Multiple: 1 Date Code: 9601 | Americas - 986 |
|
$0.7240 | Buy Now |
DISTI #
88041334
|
Verical | CD74HC147M Min Qty: 518 Package Multiple: 1 Date Code: 9801 | Americas - 524 |
|
$0.7240 | Buy Now |
|
Quest Components | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16 | 1 |
|
$0.9940 | Buy Now |
|
Rochester Electronics | 74HC147 High Speed CMOS Logic 10-to-4 Line Priority Encoder RoHS: Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$0.3591 / $0.5792 | Buy Now |
Part Details for CD74HC147M
CD74HC147M CAD Models
CD74HC147M Part Data Attributes
|
CD74HC147M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC147M
Harris Semiconductor
Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |