Part Details for CD74HC139E by RCA
Results Overview of CD74HC139E by RCA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC139E Information
CD74HC139E by RCA is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC139E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HC-CMOS,DIP,16PIN,PLASTIC | 25 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HC-CMOS,DIP,16PIN,PLASTIC | 20 |
|
$0.9450 / $1.5750 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HC-CMOS,DIP,16PIN,PLASTIC | 16 |
|
$0.6704 / $0.8380 | Buy Now |
|
Quest Components | IC,DECODER/DEMUX,2-TO-4-LINE,HC-CMOS,DIP,16PIN,PLASTIC | 12 |
|
$0.9240 / $1.1550 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD74HC139E
CD74HC139E CAD Models
CD74HC139E Part Data Attributes
|
CD74HC139E
RCA
Buy Now
Datasheet
|
Compare Parts:
CD74HC139E
RCA
Decoder/Driver, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 44 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC139E
This table gives cross-reference parts and alternative options found for CD74HC139E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC139E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC137E | Texas Instruments | $0.3949 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125 | CD74HC139E vs CD74HC137E |
933757180652 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | CD74HC139E vs 933757180652 |
74HC137N | Philips Semiconductors | Check for Price | Decoder/Driver, CMOS, PDIP16, | CD74HC139E vs 74HC137N |
MC74HC137ND | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 648-06 | CD74HC139E vs MC74HC137ND |
M54HC137F1R | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | CD74HC139E vs M54HC137F1R |
SNJ54HC237J-00 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | CD74HC139E vs SNJ54HC237J-00 |
MM74HC139N | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | CD74HC139E vs MM74HC139N |
MC54HC137JD | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, 620-09 | CD74HC139E vs MC54HC137JD |
SN54HC237J-00 | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | CD74HC139E vs SN54HC237J-00 |
5962-8409201EA | Harris Semiconductor | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | CD74HC139E vs 5962-8409201EA |