-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC125QM96G4Q1 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38418-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2431 / $0.5800 | Buy Now |
DISTI #
595-D74HC125QM96G4Q1
|
Mouser Electronics | Buffers & Line Drivers High Spd CMOS Logic Quad Buffers RoHS: Compliant | 0 |
|
$0.2430 / $0.7000 | Order Now |
|
Bristol Electronics | 580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC125QM96G4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC125QM96G4Q1
Texas Instruments
Automotive 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC125QM96G4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125QM96G4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC125NSR | Texas Instruments | $0.1366 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOP -40 to 85 | CD74HC125QM96G4Q1 vs SN74HC125NSR |
SN74HC125DT | Texas Instruments | $0.3262 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-SOIC -40 to 85 | CD74HC125QM96G4Q1 vs SN74HC125DT |
SN74HC125DTG4 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 | CD74HC125QM96G4Q1 vs SN74HC125DTG4 |
HD74HC125RP | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | CD74HC125QM96G4Q1 vs HD74HC125RP |
74HC125DR2G | Rochester Electronics LLC | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOIC-14 | CD74HC125QM96G4Q1 vs 74HC125DR2G |
MM74HC125M | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC125QM96G4Q1 vs MM74HC125M |
74HC125D-T | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | CD74HC125QM96G4Q1 vs 74HC125D-T |
74HC125D | Nexperia | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | CD74HC125QM96G4Q1 vs 74HC125D |
The recommended operating voltage range for the CD74HC125QM96G4Q1 is 2V to 6V, with a typical voltage of 5V.
When input pins are not in use, they should be tied to a valid logic level (VCC or GND) to prevent floating inputs, which can cause unpredictable behavior.
The maximum frequency of operation for the CD74HC125QM96G4Q1 is typically around 30 MHz, but this can vary depending on the specific application and operating conditions.
Yes, the CD74HC125QM96G4Q1 can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the device may not be able to drive heavy loads.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).