Part Details for CD74HC125EX by Harris Semiconductor
Results Overview of CD74HC125EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC125EX Information
CD74HC125EX by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC125EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIGH SPEED CMOS LOGIC QUAD BUFFER, THREE-STATE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 114 |
|
$0.2948 / $0.4755 | Buy Now |
Part Details for CD74HC125EX
CD74HC125EX CAD Models
CD74HC125EX Part Data Attributes
|
CD74HC125EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC125EX
Harris Semiconductor
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC125EX
This table gives cross-reference parts and alternative options found for CD74HC125EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC125N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | CD74HC125EX vs MM74HC125N |
MC74HC125AN | Texas Instruments | Check for Price | DRIVER | CD74HC125EX vs MC74HC125AN |
SN74HC125N3 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | CD74HC125EX vs SN74HC125N3 |
933756980652 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | CD74HC125EX vs 933756980652 |
MM54HC125J | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, DIP-14 | CD74HC125EX vs MM54HC125J |
CD74HC125EX | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | CD74HC125EX vs CD74HC125EX |
SN74HC125N3 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | CD74HC125EX vs SN74HC125N3 |
MC74HC125AN | National Semiconductor Corporation | Check for Price | Bus Driver | CD74HC125EX vs MC74HC125AN |
CD54HCT125F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | CD74HC125EX vs CD54HCT125F/3A |
SNJ54HC125J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | CD74HC125EX vs SNJ54HC125J-00 |