Part Details for CD74HC125E by Rochester Electronics LLC
Results Overview of CD74HC125E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC125E Information
CD74HC125E by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC125E | Texas Instruments | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 | |
CD74HC125EE4 | Texas Instruments | High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125 |
Part Details for CD74HC125E
CD74HC125E CAD Models
CD74HC125E Part Data Attributes
|
CD74HC125E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC125E
Rochester Electronics LLC
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC125E
This table gives cross-reference parts and alternative options found for CD74HC125E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC125E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC125N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, MS-001, PLASTIC, DIP-14 | CD74HC125E vs MM74HC125N |
MC74HC125AN | Texas Instruments | Check for Price | DRIVER | CD74HC125E vs MC74HC125AN |
SN74HC125N3 | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | CD74HC125E vs SN74HC125N3 |
933756980652 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | CD74HC125E vs 933756980652 |
MM54HC125J | Rochester Electronics LLC | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, DIP-14 | CD74HC125E vs MM54HC125J |
CD74HC125EX | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | CD74HC125E vs CD74HC125EX |
SN74HC125N3 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gates With 3-State Outputs 14-PDIP -40 to 85 | CD74HC125E vs SN74HC125N3 |
MC74HC125AN | National Semiconductor Corporation | Check for Price | Bus Driver | CD74HC125E vs MC74HC125AN |
CD54HCT125F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | CD74HC125E vs CD54HCT125F/3A |
SNJ54HC125J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | CD74HC125E vs SNJ54HC125J-00 |