Part Details for CD74HC11E by General Electric Solid State
Results Overview of CD74HC11E by General Electric Solid State
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC11E Information
CD74HC11E by General Electric Solid State is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC11E | Texas Instruments | High Speed CMOS Logic Triple 3-Input AND Gates 14-PDIP -55 to 125 |
Price & Stock for CD74HC11E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 5203 |
|
RFQ |
Part Details for CD74HC11E
CD74HC11E CAD Models
CD74HC11E Part Data Attributes
Alternate Parts for CD74HC11E
This table gives cross-reference parts and alternative options found for CD74HC11E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC11E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8404801CX | Intersil Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC11E vs 8404801CX |
M54HC11D | STMicroelectronics | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC11E vs M54HC11D |
MM74HC11N | Rochester Electronics LLC | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, DIP-14 | CD74HC11E vs MM74HC11N |
GD54HC11 | Goldstar Electron Co Ltd | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, | CD74HC11E vs GD54HC11 |
MC74HC11AN | Motorola Mobility LLC | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | CD74HC11E vs MC74HC11AN |
HD74HC11P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | CD74HC11E vs HD74HC11P |
SN74HC11N3 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,PLASTIC | CD74HC11E vs SN74HC11N3 |
TC74HC11AP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | CD74HC11E vs TC74HC11AP |
8404801CA | Harris Semiconductor | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD74HC11E vs 8404801CA |
SN74HC11J4 | Texas Instruments | Check for Price | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,DIP,14PIN,CERAMIC | CD74HC11E vs SN74HC11J4 |