-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad 2-Input NOR Gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC02M96G4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 40 |
|
$0.1500 / $0.1800 | Buy Now |
|
Vyrian | Logic ICs | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC02M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC02M96G4
Texas Instruments
High Speed CMOS Logic Quad 2-Input NOR Gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC02M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC02DT | Texas Instruments | $0.0861 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | CD74HC02M96G4 vs SN74HC02DT |
HD74HC02RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN | CD74HC02M96G4 vs HD74HC02RP-EL |
MM74HC02MX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD74HC02M96G4 vs MM74HC02MX |
SN74HC02DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | CD74HC02M96G4 vs SN74HC02DG4 |
MM74HC02M | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD74HC02M96G4 vs MM74HC02M |
M74HC02M1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | CD74HC02M96G4 vs M74HC02M1R |
HD74HC02RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | CD74HC02M96G4 vs HD74HC02RPEL |
The recommended operating voltage range for the CD74HC02M96G4 is 2V to 6V, with a typical voltage of 5V.
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted behavior.
The maximum frequency of operation for the CD74HC02M96G4 is typically around 25 MHz, but this can vary depending on the specific application and operating conditions.
To ensure that the output signals are not distorted or attenuated, it is recommended to use a suitable load impedance and to keep the output traces as short as possible to minimize signal degradation.
Yes, the CD74HC02M96G4 can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the noise margin may be reduced.