Part Details for CD74HC02M96 by Rochester Electronics LLC
Results Overview of CD74HC02M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC02M96 Information
CD74HC02M96 by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74HC02M96
CD74HC02M96 CAD Models
CD74HC02M96 Part Data Attributes
|
CD74HC02M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC02M96
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC02M96
This table gives cross-reference parts and alternative options found for CD74HC02M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC02M96 | Texas Instruments | $0.1295 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | CD74HC02M96 vs CD74HC02M96 |
CD74HC02M | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | CD74HC02M96 vs CD74HC02M |
SN74HC02DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | CD74HC02M96 vs SN74HC02DG4 |
MM74HC02MX_NL | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD74HC02M96 vs MM74HC02MX_NL |
MM74HC02M | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD74HC02M96 vs MM74HC02M |
SN74HC02DE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -40 to 85 | CD74HC02M96 vs SN74HC02DE4 |
MC74HC02AD | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | CD74HC02M96 vs MC74HC02AD |
SN74HC02DE4 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74HC02M96 vs SN74HC02DE4 |