Part Details for CD74FCT374CTM by Harris Semiconductor
Results Overview of CD74FCT374CTM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT374CTM Information
CD74FCT374CTM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT374CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT374CTM-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 475 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.6300 | Buy Now |
DISTI #
87276998
|
Verical | CD74FCT374CTM Min Qty: 494 Package Multiple: 1 Date Code: 9701 | Americas - 1000 |
|
$0.4709 / $0.7595 | Buy Now |
|
Rochester Electronics | FAST CMOS OCTAL D REGISTER (THREE-STATE) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.3767 / $0.6076 | Buy Now |
Part Details for CD74FCT374CTM
CD74FCT374CTM CAD Models
CD74FCT374CTM Part Data Attributes
|
CD74FCT374CTM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT374CTM
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CD74FCT374CTM
This table gives cross-reference parts and alternative options found for CD74FCT374CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT374CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT374CSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT374CTM vs IDT74FCT374CSO8 |
CD74FCT374DTM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74FCT374CTM vs CD74FCT374DTM96 |
CY74FCT374CTSOCTE4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | CD74FCT374CTM vs CY74FCT374CTSOCTE4 |
QS54FCT374CTS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT374CTM vs QS54FCT374CTS1 |
QS74FCT374CTSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT374CTM vs QS74FCT374CTSOB |
CY74FCT374TSOCTG4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | CD74FCT374CTM vs CY74FCT374TSOCTG4 |
CD74FCT374DTM96 | Intersil Corporation | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74FCT374CTM vs CD74FCT374DTM96 |
IDT74FCT374TSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT374CTM vs IDT74FCT374TSO |
CD74FCT374M | Ge Solid State | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, | CD74FCT374CTM vs CD74FCT374M |