Part Details for CD74FCT373ATM by Texas Instruments
Results Overview of CD74FCT373ATM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT373ATM Information
CD74FCT373ATM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74FCT373ATM
CD74FCT373ATM CAD Models
CD74FCT373ATM Part Data Attributes
|
CD74FCT373ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT373ATM
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74FCT373ATM
This table gives cross-reference parts and alternative options found for CD74FCT373ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT373ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54FCT373ATM | Intersil Corporation | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74FCT373ATM vs CD54FCT373ATM |
CD54FCT373ATM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, | CD74FCT373ATM vs CD54FCT373ATM96 |
CD54FCT373ATM96 | Intersil Corporation | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74FCT373ATM vs CD54FCT373ATM96 |
CD74FCT373SM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | CD74FCT373ATM vs CD74FCT373SM96 |
CD54FCT373M | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74FCT373ATM vs CD54FCT373M |
CD74FCT373SM96 | Intersil Corporation | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CD74FCT373ATM vs CD74FCT373SM96 |