Part Details for CD74FCT373ATM by Harris Semiconductor
Results Overview of CD74FCT373ATM by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT373ATM Information
CD74FCT373ATM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT373ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT373ATM-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 497 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13098 In Stock |
|
$0.6000 | Buy Now |
DISTI #
87275713
|
Verical | CD74FCT373ATM Min Qty: 517 Package Multiple: 1 Date Code: 9601 | Americas - 9612 |
|
$0.7266 | Buy Now |
DISTI #
87275754
|
Verical | CD74FCT373ATM Min Qty: 517 Package Multiple: 1 Date Code: 9701 | Americas - 3486 |
|
$0.7266 | Buy Now |
|
Rochester Electronics | FAST CMOS OCTAL TRANSPARENT LATCHES RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13098 |
|
$0.3604 / $0.5813 | Buy Now |
Part Details for CD74FCT373ATM
CD74FCT373ATM CAD Models
CD74FCT373ATM Part Data Attributes
|
CD74FCT373ATM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT373ATM
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74FCT373ATM
This table gives cross-reference parts and alternative options found for CD74FCT373ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT373ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT373ATSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT373ATM vs QS54FCT373ATSOB |
QS54FCT373DTSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT373ATM vs QS54FCT373DTSO |
CY74FCT373CTSOCTE4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | CD74FCT373ATM vs CY74FCT373CTSOCTE4 |
IDT74FCT373TSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT373ATM vs IDT74FCT373TSO8 |
QS74FCT373DTS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT373ATM vs QS74FCT373DTS1 |
QS54FCT373TSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74FCT373ATM vs QS54FCT373TSOB |
IDT74FCT373DTSOT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 | CD74FCT373ATM vs IDT74FCT373DTSOT/R |
PI74FCT373TSE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | CD74FCT373ATM vs PI74FCT373TSE |
PI74FCT373TSEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | CD74FCT373ATM vs PI74FCT373TSEX |
IDT74FCT373CSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT373ATM vs IDT74FCT373CSO8 |