-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with Reset 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT273M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74FCT273M | Texas Instruments | BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with Reset 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD74FCT273M-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
835 In Stock |
|
$0.5132 / $1.0000 | Buy Now |
DISTI #
86277950
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 586 Package Multiple: 1 | Americas - 2375 |
|
$0.4410 / $0.6401 | Buy Now |
DISTI #
86277222
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 586 Package Multiple: 1 Date Code: 1401 | Americas - 1325 |
|
$0.4410 / $0.6401 | Buy Now |
DISTI #
86277816
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 586 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$0.4410 / $0.6401 | Buy Now |
|
Rochester Electronics | CD74FCT273 BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with Reset RoHS: Compliant Status: Obsolete Min Qty: 1 | 5425 |
|
$0.3528 / $0.5690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74FCT273M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT273M
Texas Instruments
BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with Reset 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |