-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT245M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85974460
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1401 | Americas - 4000 |
|
$3.0500 | Buy Now |
DISTI #
85978202
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1001 | Americas - 1378 |
|
$3.0500 | Buy Now |
DISTI #
85977603
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1201 | Americas - 950 |
|
$3.0500 | Buy Now |
DISTI #
85978291
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 1101 | Americas - 753 |
|
$3.0500 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Rochester Electronics | CD74FCT245 BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 7106 |
|
$1.9500 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74FCT245M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT245M
Texas Instruments
BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
The maximum operating frequency of the CD74FCT245M is 100 MHz, but it can vary depending on the system design and capacitive loading.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
Yes, the CD74FCT245M is compatible with 3.3V systems, but the input voltage must not exceed 4.5V. Additionally, the output voltage will be limited to the supply voltage (VCC) minus 0.5V.
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one device is driving the bus at a time. Alternatively, use a pull-up or pull-down resistor to prevent bus contention.
The CD74FCT245M can drive up to 50 pF of capacitive load per output, but this can vary depending on the system design and operating frequency.