-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT245E by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9414-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20DIP Min Qty: 280 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3450 | Buy Now |
DISTI #
595-CD74FCT245E
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 98 |
|
$3.1900 / $7.3100 | Buy Now |
DISTI #
J56:1989_00097712
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Date Code: 1544 | Europe - 120 |
|
$2.6490 | Buy Now |
DISTI #
V99:2348_07242066
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1915 | Americas - 75 |
|
$0.4200 / $2.2071 | Buy Now |
DISTI #
85978486
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1201 | Americas - 2814 |
|
$2.9875 / $3.5500 | Buy Now |
DISTI #
85972573
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1001 | Americas - 2178 |
|
$2.9875 / $3.5500 | Buy Now |
DISTI #
85974615
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0601 | Americas - 1533 |
|
$2.9875 / $3.5500 | Buy Now |
DISTI #
85977185
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 | Americas - 1516 |
|
$2.9875 / $3.5500 | Buy Now |
DISTI #
85974943
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1501 | Americas - 240 |
|
$2.9875 / $3.5500 | Buy Now |
DISTI #
85981216
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0701 | Americas - 240 |
|
$2.9875 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74FCT245E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT245E
Texas Instruments
BiCMOS FCT Interface Logic Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74FCT245E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT245E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT245TPB | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | CD74FCT245E vs QS74FCT245TPB |
QS74FCT245TP | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | CD74FCT245E vs QS74FCT245TP |
QS54FCT245DTP | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | CD74FCT245E vs QS54FCT245DTP |
QS54FCT245TDB | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | CD74FCT245E vs QS54FCT245TDB |
QS54FCT245TPB | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | CD74FCT245E vs QS54FCT245TPB |
CD54FCT245E | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DIP-20 | CD74FCT245E vs CD54FCT245E |
CY74FCT245TPC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | CD74FCT245E vs CY74FCT245TPC |
PI74FCT245TP | Pericom Semiconductor Corporation | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | CD74FCT245E vs PI74FCT245TP |
CD54FCT245E | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 | CD74FCT245E vs CD54FCT245E |
The maximum operating frequency of the CD74FCT245E is 100 MHz, but it can vary depending on the system design and capacitive loading.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and well-regulated.
Yes, the CD74FCT245E is compatible with 3.3V systems, but the input voltage threshold may be affected. Ensure that the input signals meet the recommended voltage levels for proper operation.
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one device drives the bus at a time. Alternatively, use a bus buffer with a high-impedance state to prevent bus contention.
The recommended power-up sequence is to power up the VCC supply before applying any input signals. This ensures that the device is properly initialized and prevents any potential latch-up conditions.