Part Details for CD74FCT244CTQM by Harris Semiconductor
Results Overview of CD74FCT244CTQM by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT244CTQM Information
CD74FCT244CTQM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT244CTQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT244CTQM-ND
|
DigiKey | IC BUFF NON-INVERT 5.25V 20QSOP Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$1.1900 | Buy Now |
DISTI #
87277692
|
Verical | CD74FCT244CTQM Min Qty: 264 Package Multiple: 1 Date Code: 9601 | Americas - 1050 |
|
$1.4250 | Buy Now |
|
Rochester Electronics | FAST CMOS OCTAL BUFFER AND LINE DRIVERS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1050 |
|
$0.7043 / $1.1400 | Buy Now |
Part Details for CD74FCT244CTQM
CD74FCT244CTQM CAD Models
CD74FCT244CTQM Part Data Attributes
|
CD74FCT244CTQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT244CTQM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD74FCT244CTQM
This table gives cross-reference parts and alternative options found for CD74FCT244CTQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT244CTQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT244ATQM | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74FCT244CTQM vs CD74FCT244ATQM |
CD74FCT244ATQM | Intersil Corporation | Check for Price | CD74FCT244ATQM | CD74FCT244CTQM vs CD74FCT244ATQM |
CD74FCT244ATQM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74FCT244CTQM vs CD74FCT244ATQM96 |
QS74FCT244ATHB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDSO20, | CD74FCT244CTQM vs QS74FCT244ATHB |
CD74FCT244CTQM | Intersil Corporation | Check for Price | CD74FCT244CTQM | CD74FCT244CTQM vs CD74FCT244CTQM |
QS74FCT244ATQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74FCT244CTQM vs QS74FCT244ATQB |
QS54FCT244DTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74FCT244CTQM vs QS54FCT244DTQ |
CD74FCT244TQM | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | CD74FCT244CTQM vs CD74FCT244TQM |