-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT244ATM by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85973383
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0701 | Americas - 7802 |
|
$0.5420 / $0.8743 | Buy Now |
DISTI #
85974411
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0501 | Americas - 6029 |
|
$0.5420 / $0.8743 | Buy Now |
DISTI #
85974680
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 1401 | Americas - 3700 |
|
$0.5420 / $0.8743 | Buy Now |
DISTI #
85978192
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 1001 | Americas - 2650 |
|
$0.5420 / $0.8743 | Buy Now |
DISTI #
85977589
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 0401 | Americas - 838 |
|
$0.5420 / $0.8743 | Buy Now |
DISTI #
88042033
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 429 Package Multiple: 1 Date Code: 1301 | Americas - 450 |
|
$0.5420 / $0.8743 | Buy Now |
|
Bristol Electronics | 925 |
|
RFQ | ||
|
Quest Components | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 740 |
|
$0.7680 / $1.9200 | Buy Now |
|
Rochester Electronics | CD74FCT244AT BiCMOS FCT Interface Logic Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 21569 |
|
$0.4336 / $0.6994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74FCT244ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74FCT244ATM
Texas Instruments
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74FCT244ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT244ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT244SOGB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | CD74FCT244ATM vs IDT74FCT244SOGB |
IDT74FCT244TSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT244ATM vs IDT74FCT244TSO |
CD74FCT244ATME4 | Texas Instruments | Check for Price | BiCMOS FCT Interface Logic Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | CD74FCT244ATM vs CD74FCT244ATME4 |
IDT74FCT244ASOGB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | CD74FCT244ATM vs IDT74FCT244ASOGB |
CD74FCT244M96 | Texas Instruments | Check for Price | 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70 | CD74FCT244ATM vs CD74FCT244M96 |
CY74FCT244TSOCR | Texas Instruments | Check for Price | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | CD74FCT244ATM vs CY74FCT244TSOCR |
CD74FCT244ATM | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | CD74FCT244ATM vs CD74FCT244ATM |
IDT74FCT244ATSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74FCT244ATM vs IDT74FCT244ATSO8 |
The maximum operating frequency of CD74FCT244ATM is 100 MHz, but it can vary depending on the system design and capacitive loading.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors to minimize reflections. Also, consider using a signal integrity analysis tool to simulate and optimize your design.
Yes, CD74FCT244ATM is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 4.5V. Also, be aware that the output voltage may not reach the full 3.3V level due to the internal voltage drop.
To avoid latch-up or damage, ensure that the VCC pin is powered up before the input signals, and that the input signals are stable before the VCC pin is powered down. Consider using a power sequencing controller or a reset circuit to manage the power-up and power-down sequences.
To minimize EMI and noise, use a symmetrical layout, keep the input and output traces separate, and avoid running signal traces near the VCC and GND pins. Also, consider using a ground plane and shielding to reduce radiation.