Part Details for CD74FCT244ATE by Rochester Electronics LLC
Results Overview of CD74FCT244ATE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT244ATE Information
CD74FCT244ATE by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74FCT244ATE
CD74FCT244ATE CAD Models
CD74FCT244ATE Part Data Attributes
|
CD74FCT244ATE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74FCT244ATE
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.895 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74FCT244ATE
This table gives cross-reference parts and alternative options found for CD74FCT244ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT244ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT244D | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | CD74FCT244ATE vs IDT74FCT244D |
74FCT244APCQR | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD74FCT244ATE vs 74FCT244APCQR |
IDT74FCT244PQ | Integrated Device Technology Inc | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | CD74FCT244ATE vs IDT74FCT244PQ |
IDT74FCT244AD | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | CD74FCT244ATE vs IDT74FCT244AD |
IDT74FCT244AP | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD74FCT244ATE vs IDT74FCT244AP |
CD74FCT244EE4 | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | CD74FCT244ATE vs CD74FCT244EE4 |
CD74FCT244ATEE4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | CD74FCT244ATE vs CD74FCT244ATEE4 |
CD74FCT244ATE | Intersil Corporation | Check for Price | DRIVER | CD74FCT244ATE vs CD74FCT244ATE |
74FCT244APQ | Integrated Device Technology Inc | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | CD74FCT244ATE vs 74FCT244APQ |
IDT74FCT244D | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | CD74FCT244ATE vs IDT74FCT244D |