Datasheets
CD74FCT162Q244CTSM by:

Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48

Part Details for CD74FCT162Q244CTSM by Harris Semiconductor

Results Overview of CD74FCT162Q244CTSM by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CD74FCT162Q244CTSM Information

CD74FCT162Q244CTSM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CD74FCT162Q244CTSM

Part # Distributor Description Stock Price Buy
DISTI # 2156-CD74FCT162Q244CTSM-ND
DigiKey IC BUFF NON-INVERT 5.5V 48-SSOP Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1000
In Stock
  • 224 $1.3400
$1.3400 Buy Now
DISTI # 87277005
Verical CD74FCT162Q244CTSM Min Qty: 233 Package Multiple: 1 Date Code: 9701 Americas - 1000
  • 233 $1.6125
  • 500 $1.4625
  • 1,000 $1.3375
  • 10,000 $1.1976
  • 100,000 $1.0034
$1.0034 / $1.6125 Buy Now
Rochester Electronics QUAD 4-BIT DRIVER RoHS: Not Compliant Status: Obsolete Min Qty: 1 1000
  • 100 $1.2900
  • 500 $1.1700
  • 1,000 $1.0700
  • 10,000 $0.9581
  • 100,000 $0.8027
$0.8027 / $1.2900 Buy Now

Part Details for CD74FCT162Q244CTSM

CD74FCT162Q244CTSM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74FCT162Q244CTSM Part Data Attributes

CD74FCT162Q244CTSM Harris Semiconductor
Buy Now Datasheet
Compare Parts:
CD74FCT162Q244CTSM Harris Semiconductor Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 4.1 ns
Propagation Delay (tpd) 4.1 ns
Qualification Status Not Qualified
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.49 mm

Alternate Parts for CD74FCT162Q244CTSM

This table gives cross-reference parts and alternative options found for CD74FCT162Q244CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162Q244CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CD74FCT162Q244ETSM Harris Semiconductor Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ETSM
CD74FCT162Q244ETSM96 Harris Semiconductor Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ETSM96
CD74FCT162Q244ETSM96 Intersil Corporation Check for Price FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ETSM96
CD74FCT162Q244ATSM96 Harris Semiconductor Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ATSM96
CD74FCT162Q244ATSM96 Intersil Corporation Check for Price FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ATSM96
CD74FCT162Q244ATSM Harris Semiconductor Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244ATSM
CD74FCT162Q244CTSM96 Intersil Corporation Check for Price FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244CTSM96
CD74FCT162Q244TSM Harris Semiconductor Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244TSM
CD74FCT162Q244TSM96 Intersil Corporation Check for Price FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244TSM96
Part Number Manufacturer Composite Price Description Compare
CD74FCT162Q244CTSM Rochester Electronics LLC Check for Price FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 CD74FCT162Q244CTSM vs CD74FCT162Q244CTSM
PI74FCT162Q244ATV Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244ATV
PI74FCT162Q244CTBX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244CTBX
PI74FCT162Q244TBX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244TBX
PI74FCT162Q244TV Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244TV
PI74FCT162Q244DTV Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244DTV
PI74FCT162Q244DTBEX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244DTBEX
PI74FCT162Q244CTVX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244CTVX
PI74FCT162Q244DTVEX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244DTVEX
PI74FCT162Q244DTB Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 CD74FCT162Q244CTSM vs PI74FCT162Q244DTB

CD74FCT162Q244CTSM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT162Q244CTSM by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT162Q244CTSM by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT162Q244CTSM would you like to use for your alert(s)?
  • Please alert me when CD74FCT162Q244CTSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT162Q244CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT162Q244CTSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT162Q244CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT162Q244CTSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT162Q244CTSM by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: