Part Details for CD74FCT162827ATSM by Harris Semiconductor
Results Overview of CD74FCT162827ATSM by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT162827ATSM Information
CD74FCT162827ATSM by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT162827ATSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162827ATSM-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 56SSOP Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4286 In Stock |
|
$2.6500 | Buy Now |
DISTI #
87276865
|
Verical | CD74FCT162827ATSM Min Qty: 118 Package Multiple: 1 Date Code: 9601 | Americas - 2286 |
|
$3.1875 | Buy Now |
DISTI #
87276869
|
Verical | CD74FCT162827ATSM Min Qty: 118 Package Multiple: 1 | Americas - 1000 |
|
$3.1875 | Buy Now |
DISTI #
87276830
|
Verical | CD74FCT162827ATSM Min Qty: 118 Package Multiple: 1 Date Code: 9701 | Americas - 1000 |
|
$3.1875 | Buy Now |
|
Rochester Electronics | FAST CMOS 20-BIT BUFFER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4286 |
|
$2.0400 / $2.5500 | Buy Now |
Part Details for CD74FCT162827ATSM
CD74FCT162827ATSM CAD Models
CD74FCT162827ATSM Part Data Attributes
|
CD74FCT162827ATSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162827ATSM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for CD74FCT162827ATSM
This table gives cross-reference parts and alternative options found for CD74FCT162827ATSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162827ATSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT162827ATPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | CD74FCT162827ATSM vs 74FCT162827ATPV8 |
IDT74FCT162827ATPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, SSOP-56 | CD74FCT162827ATSM vs IDT74FCT162827ATPVG |
IDT74FCT162827ATPVG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, SSOP-56 | CD74FCT162827ATSM vs IDT74FCT162827ATPVG8 |
74FCT162827ATPVG | Integrated Device Technology Inc | Check for Price | SSOP-56, Tube | CD74FCT162827ATSM vs 74FCT162827ATPVG |
IDT74FCT162827ATPV8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | CD74FCT162827ATSM vs IDT74FCT162827ATPV8 |