Part Details for CD74FCT162823ATMT by Rochester Electronics LLC
Results Overview of CD74FCT162823ATMT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT162823ATMT Information
CD74FCT162823ATMT by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74FCT162823ATMT
CD74FCT162823ATMT CAD Models
CD74FCT162823ATMT Part Data Attributes
|
CD74FCT162823ATMT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162823ATMT
Rochester Electronics LLC
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD74FCT162823ATMT
This table gives cross-reference parts and alternative options found for CD74FCT162823ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162823ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT162823ATMT96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | CD74FCT162823ATMT vs CD74FCT162823ATMT96 |
CD74FCT162823ATMT | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | CD74FCT162823ATMT vs CD74FCT162823ATMT |
CD74FCT162823ETMT96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | CD74FCT162823ATMT vs CD74FCT162823ETMT96 |
QS74FCT162823TPV | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, | CD74FCT162823ATMT vs QS74FCT162823TPV |
CD74FCT162823DTMT96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | CD74FCT162823ATMT vs CD74FCT162823DTMT96 |
CD74FCT162823CTMT96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | CD74FCT162823ATMT vs CD74FCT162823CTMT96 |