Part Details for CD74FCT16245ATMT by Harris Semiconductor
Results Overview of CD74FCT16245ATMT by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74FCT16245ATMT Information
CD74FCT16245ATMT by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74FCT16245ATMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT16245ATMT-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3702 In Stock |
|
$2.0100 | Buy Now |
DISTI #
87277195
|
Verical | CD74FCT16245ATMT Min Qty: 156 Package Multiple: 1 Date Code: 9601 | Americas - 3702 |
|
$2.4125 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 48 |
|
$1.3000 / $2.0800 | Buy Now |
|
Rochester Electronics | Fast CMOS 16-Bit Bidirectional Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3702 |
|
$1.5400 / $1.9300 | Buy Now |
Part Details for CD74FCT16245ATMT
CD74FCT16245ATMT CAD Models
CD74FCT16245ATMT Part Data Attributes
|
CD74FCT16245ATMT
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT16245ATMT
Harris Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.095 mm |
Alternate Parts for CD74FCT16245ATMT
This table gives cross-reference parts and alternative options found for CD74FCT16245ATMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16245ATMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT16245ATPAG | Renesas Electronics Corporation | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | CD74FCT16245ATMT vs IDT74FCT16245ATPAG |
74FCT16245ATPA | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CD74FCT16245ATMT vs 74FCT16245ATPA |