-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT86M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25967-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
54 In Stock |
|
$0.8214 / $1.3300 | Buy Now |
DISTI #
85976874
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1301 | Americas - 3570 |
|
$0.6090 / $0.9823 | Buy Now |
DISTI #
85980853
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1501 | Americas - 3550 |
|
$0.6090 / $0.9823 | Buy Now |
DISTI #
85972226
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1201 | Americas - 1805 |
|
$0.6090 / $0.9823 | Buy Now |
DISTI #
85974604
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 1001 | Americas - 850 |
|
$0.6090 / $0.9823 | Buy Now |
DISTI #
85974189
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 0701 | Americas - 654 |
|
$0.6090 / $0.9823 | Buy Now |
DISTI #
88041768
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 494 |
|
$0.6090 / $0.9823 | Buy Now |
|
Rochester Electronics | CD74ACT86 Quad 2-Input Exclusive-OR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 11210 |
|
$0.4872 / $0.7858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT86M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT86M
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 14.6 ns | |
Propagation Delay (tpd) | 14.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74ACT86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT86M | Intersil Corporation | Check for Price | XOR GATE | CD74ACT86M vs CD74ACT86M |
74ACT86M | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | CD74ACT86M vs 74ACT86M |
CD74ACT86M96 | Intersil Corporation | Check for Price | XOR GATE | CD74ACT86M vs CD74ACT86M96 |
The recommended operating voltage range for the CD74ACT86M is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
Unused inputs on the CD74ACT86M should be tied to a logic high or low level to prevent them from floating, which can cause unpredictable behavior.
The maximum frequency of operation for the CD74ACT86M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
Yes, the CD74ACT86M can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast.
To ensure that the CD74ACT86M is properly powered, make sure to decouple the power supply pins (VCC and GND) with capacitors and use a low-impedance power supply.