Part Details for CD74ACT541M by Ge Solid State
Results Overview of CD74ACT541M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT541M Information
CD74ACT541M by Ge Solid State is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74ACT541M96E4 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74ACT541M96 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | |
CD74ACT541M96G4 | Texas Instruments | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 |
Part Details for CD74ACT541M
CD74ACT541M CAD Models
CD74ACT541M Part Data Attributes
|
CD74ACT541M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT541M
Ge Solid State
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT541M
This table gives cross-reference parts and alternative options found for CD74ACT541M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT541M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT541DW | Motorola Mobility LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74ACT541M vs MC74ACT541DW |
74ACT541SC | Rochester Electronics LLC | Check for Price | Bus Driver, | CD74ACT541M vs 74ACT541SC |
74ACTQ541SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | CD74ACT541M vs 74ACTQ541SCX_NL |
MC74ACT541DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | CD74ACT541M vs MC74ACT541DWCR2 |
CD74ACT541M96G4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | CD74ACT541M vs CD74ACT541M96G4 |
CD74ACT541M96E4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | CD74ACT541M vs CD74ACT541M96E4 |
MC74ACT541DWG | Rochester Electronics LLC | Check for Price | Bus Driver, | CD74ACT541M vs MC74ACT541DWG |
74ACT541SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | CD74ACT541M vs 74ACT541SCXR |
74ACT541SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | CD74ACT541M vs 74ACT541SCX |