-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT273M96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14498-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4227 In Stock |
|
$0.3457 / $0.8000 | Buy Now |
DISTI #
595-CD74ACT273M96
|
Mouser Electronics | Flip Flops Octal w/Reset A 595-CD74ACT273M RoHS: Compliant | 3513 |
|
$0.3360 / $0.8000 | Buy Now |
|
Bristol Electronics | 9251 |
|
RFQ | ||
|
Bristol Electronics | 82 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT273M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT273M96
Texas Instruments
Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 97 MHz |
This table gives cross-reference parts and alternative options found for CD74ACT273M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT273M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74ACT377FW-ELP | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch | CD74ACT273M96 vs TC74ACT377FW-ELP |
MC74ACT377DWG | onsemi | Check for Price | Octal D Flip-Flop with Clock Enable, SOIC-20 WB, 38-TUBE | CD74ACT273M96 vs MC74ACT377DWG |
MC74ACT273DWC | Motorola Mobility LLC | Check for Price | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74ACT273M96 vs MC74ACT273DWC |
74ACT377SC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74ACT273M96 vs 74ACT377SC |
74ACT377SCX | Texas Instruments | Check for Price | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CD74ACT273M96 vs 74ACT377SCX |
MC74ACT273DWC | Motorola Semiconductor Products | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | CD74ACT273M96 vs MC74ACT273DWC |
74ACT377SCT | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74ACT273M96 vs 74ACT377SCT |
MC74ACT377DWR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74ACT273M96 vs MC74ACT377DWR2 |
The maximum operating frequency of the CD74ACT273M96 is 100 MHz.
The CD74ACT273M96 is a 3-state output device, meaning it can be in one of three states: high, low, or high-impedance (tri-state).
The propagation delay of the CD74ACT273M96 is typically around 10-15 ns, but can vary depending on the operating conditions and load capacitance.
Yes, the CD74ACT273M96 is compatible with 5V systems, but it can also operate at lower voltages down to 4.5V.
Yes, the CD74ACT273M96 is a high-reliability device, with a wide operating temperature range (-40°C to 85°C) and a high degree of immunity to electromagnetic interference (EMI).