Part Details for CD74ACT245M by Harris Semiconductor
Results Overview of CD74ACT245M by Harris Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT245M Information
CD74ACT245M by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT245M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87276060
|
Verical | CD74ACT245M Min Qty: 406 Package Multiple: 1 Date Code: 9701 | Americas - 1084 |
|
$0.5736 / $0.9253 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 5856 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 864 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 84 |
|
$1.2500 / $2.5000 | Buy Now |
|
Rochester Electronics | CD74ACT245 Octal Non-Inverting Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1386 |
|
$0.4589 / $0.7402 | Buy Now |
Part Details for CD74ACT245M
CD74ACT245M CAD Models
CD74ACT245M Part Data Attributes
|
CD74ACT245M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74ACT245M
Harris Semiconductor
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
CD74ACT245M Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT245M is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
-
The recommended termination scheme for the CD74ACT245M is to use a series resistor (Rs) of 22-33 ohms and a parallel capacitor (Cp) of 10-20 pF at the output of each buffer. This helps to reduce ringing and improve signal integrity.
-
Yes, the CD74ACT245M can be used as a level translator between 3.3V and 5V logic. However, it is essential to ensure that the input signals are properly conditioned and that the output signals are properly terminated to avoid any signal degradation or distortion.
-
The maximum current that the CD74ACT245M can sink or source is typically 24 mA per output pin. However, it is recommended to limit the current to 12 mA per output pin to ensure reliable operation and to prevent overheating.