-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT241M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74ACT241M96CT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.6289 / $1.3500 | Buy Now |
DISTI #
595-CD74ACT241M96
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1248 |
|
$0.6340 / $1.3500 | Buy Now |
DISTI #
85972279
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 | Americas - 6000 |
|
$0.5644 / $0.9103 | Buy Now |
DISTI #
85980908
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$0.5644 / $0.9103 | Buy Now |
DISTI #
85974663
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.5644 / $0.9103 | Buy Now |
DISTI #
85976932
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R RoHS: Compliant Min Qty: 412 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$0.5644 / $0.9103 | Buy Now |
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Quest Components | 365 |
|
$0.6365 / $2.4480 | Buy Now | |
|
Quest Components | 365 |
|
$1.0869 / $2.3500 | Buy Now | |
|
Rochester Electronics | CD74ACT241 Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 14000 |
|
$0.4515 / $0.7282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT241M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT241M96
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 9.6 ns | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74ACT241M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT241M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT241SC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74ACT241M96 vs 74ACT241SC |
74ACT241SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | CD74ACT241M96 vs 74ACT241SCX |
CD74ACT241M96 | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | CD74ACT241M96 vs CD74ACT241M96 |
CD74ACT241M | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | CD74ACT241M96 vs CD74ACT241M |
MC74ACT241DW | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74ACT241M96 vs MC74ACT241DW |
MC74ACT241DWR2 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74ACT241M96 vs MC74ACT241DWR2 |
HD74ACT241RP-EL | Renesas Electronics Corporation | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | CD74ACT241M96 vs HD74ACT241RP-EL |
74ACT241SCT | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | CD74ACT241M96 vs 74ACT241SCT |
74ACTQ241SCQR | Texas Instruments | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | CD74ACT241M96 vs 74ACTQ241SCQR |
The recommended operating voltage range for the CD74ACT241M96 is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
When the input pins are not in use, they should be tied to a valid logic level (VCC or GND) to prevent them from floating and causing unwanted switching.
The maximum frequency of operation for the CD74ACT241M96 is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
To ensure that the output signals are properly terminated, a 50-ohm termination resistor should be used at the receiving end of the transmission line, and the output pins should be connected to a transmission line with a characteristic impedance of 50 ohms.
The power dissipation of the CD74ACT241M96 is typically around 100 mW, although this can vary depending on the specific application and operating conditions.