-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Input Multiplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT151M96 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74ACT151M96 | Texas Instruments | 8-Input Multiplexer 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12766-1-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2568 In Stock |
|
$0.2785 / $0.6600 | Buy Now |
DISTI #
595-CD74ACT151M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Digital RoHS: Compliant | 769 |
|
$0.2710 / $0.5900 | Buy Now |
DISTI #
V72:2272_07241832
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1203 |
|
$0.2680 / $0.2953 | Buy Now |
DISTI #
66406092
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2248 | Americas - 1203 |
|
$0.2680 / $0.2908 | Buy Now |
|
Quest Components | 1961 |
|
$0.6125 / $1.7500 | Buy Now | |
DISTI #
SMC-CD74ACT151M96
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 569 |
|
RFQ | |
DISTI #
CD74ACT151M96
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2370 |
|
$0.2290 / $0.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74ACT151M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT151M96
Texas Instruments
8-Input Multiplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 14.1 ns | |
Propagation Delay (tpd) | 16.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74ACT151M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT151M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT151M96G4 | Texas Instruments | Check for Price | 8-Input Multiplexer 16-SOIC -55 to 125 | CD74ACT151M96 vs CD74ACT151M96G4 |
CD74ACT151M96E4 | Texas Instruments | Check for Price | 8-Input Multiplexer 16-SOIC -55 to 125 | CD74ACT151M96 vs CD74ACT151M96E4 |
The maximum operating frequency of the CD74ACT151M96 is 100 MHz.
The CD74ACT151M96 is a 3-state buffer/driver, meaning it has three output states: high, low, and high-impedance (high-Z).
The input voltage range for the CD74ACT151M96 is 2.0 V to 5.5 V.
Yes, the CD74ACT151M96 is compatible with both 5V and 3.3V systems, making it a versatile component for various applications.
The propagation delay of the CD74ACT151M96 is approximately 10 ns.