Part Details for CD74ACT138M by Rochester Electronics LLC
Results Overview of CD74ACT138M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT138M Information
CD74ACT138M by Rochester Electronics LLC is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74ACT138M
CD74ACT138M CAD Models
CD74ACT138M Part Data Attributes
|
CD74ACT138M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74ACT138M
Rochester Electronics LLC
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT138M
This table gives cross-reference parts and alternative options found for CD74ACT138M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT138M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT138M96E4 | Texas Instruments | Check for Price | 3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125 | CD74ACT138M vs CD74ACT138M96E4 |
74ACT138SC | National Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT138M vs 74ACT138SC |
MC74ACT138DCR1 | Motorola Semiconductor Products | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | CD74ACT138M vs MC74ACT138DCR1 |
HD74ACT138ARPEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | CD74ACT138M vs HD74ACT138ARPEL |
74ACT138SCX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | CD74ACT138M vs 74ACT138SCX |
HD74ACT138RP | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | CD74ACT138M vs HD74ACT138RP |
74ACT138SCQR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | CD74ACT138M vs 74ACT138SCQR |
74ACT138SCTR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | CD74ACT138M vs 74ACT138SCTR |
CD74ACT138M | Harris Semiconductor | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT138M vs CD74ACT138M |
CD74ACT138MG4 | Texas Instruments | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD74ACT138M vs CD74ACT138MG4 |