Part Details for CD74ACT02M by Intersil Corporation
Results Overview of CD74ACT02M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT02M Information
CD74ACT02M by Intersil Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74ACT02M96 | Texas Instruments | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | |
CD74ACT02M | Texas Instruments | Quad 2-Input NOR Gates 14-SOIC -55 to 125 |
Part Details for CD74ACT02M
CD74ACT02M CAD Models
CD74ACT02M Part Data Attributes
|
CD74ACT02M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74ACT02M
Intersil Corporation
NOR GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 12.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT02M
This table gives cross-reference parts and alternative options found for CD74ACT02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT02SC | National Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT02M vs 74ACT02SC |
CD74ACT02M96 | RCA | Check for Price | NOR Gate, CMOS, PDSO14, | CD74ACT02M vs CD74ACT02M96 |
74ACT02SC | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | CD74ACT02M vs 74ACT02SC |
CD74ACT02M | General Electric Solid State | Check for Price | Gate, | CD74ACT02M vs CD74ACT02M |
74ACT02D | Philips Semiconductors | Check for Price | NOR Gate, CMOS, PDSO14, | CD74ACT02M vs 74ACT02D |
MC74ACT02DC | Motorola Semiconductor Products | Check for Price | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74ACT02M vs MC74ACT02DC |