Part Details for CD74ACT00M96 by Rochester Electronics LLC
Results Overview of CD74ACT00M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT00M96 Information
CD74ACT00M96 by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74ACT00M96
CD74ACT00M96 CAD Models
CD74ACT00M96 Part Data Attributes
|
CD74ACT00M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74ACT00M96
Rochester Electronics LLC
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.8 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT00M96
This table gives cross-reference parts and alternative options found for CD74ACT00M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT00M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74FCT132TW | Pericom Semiconductor Corporation | Check for Price | NAND Gate, FCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | CD74ACT00M96 vs PI74FCT132TW |
MC74ACT00DT | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | CD74ACT00M96 vs MC74ACT00DT |
CD74ACT00M | Intersil Corporation | Check for Price | NAND GATE | CD74ACT00M96 vs CD74ACT00M |
74ACT00SCQR | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | CD74ACT00M96 vs 74ACT00SCQR |
CD74ACT00M96G4 | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | CD74ACT00M96 vs CD74ACT00M96G4 |
CD74ACT00M | RCA | Check for Price | NAND Gate, CMOS, PDSO14, | CD74ACT00M96 vs CD74ACT00M |
74ACT00D | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | CD74ACT00M96 vs 74ACT00D |
MC74ACT00D | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | CD74ACT00M96 vs MC74ACT00D |
MC74AC00D | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | CD74ACT00M96 vs MC74AC00D |
CD74ACT00M96 | Intersil Corporation | Check for Price | NAND GATE | CD74ACT00M96 vs CD74ACT00M96 |