Part Details for CD74AC563E by Harris Semiconductor
Results Overview of CD74AC563E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC563E Information
CD74AC563E by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC563E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC563E-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 429 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11768 In Stock |
|
$0.7000 | Buy Now |
DISTI #
87277200
|
Verical | CD74AC563E Min Qty: 446 Package Multiple: 1 Date Code: 9601 | Americas - 11768 |
|
$0.5221 / $0.8421 | Buy Now |
|
Bristol Electronics | 223 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,AC-CMOS,DIP,20PIN,PLASTIC | 271 |
|
$0.5177 / $1.1094 | Buy Now |
|
Rochester Electronics | CD74AC563 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 11768 |
|
$0.4177 / $0.6737 | Buy Now |
Part Details for CD74AC563E
CD74AC563E CAD Models
CD74AC563E Part Data Attributes
|
CD74AC563E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC563E
Harris Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14.7 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |