-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC541M96E4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74AC541M96E4
|
Mouser Electronics | Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt ALT 595-CD74AC541M96 RoHS: Compliant | 1980 |
|
$0.3230 / $1.7200 | Buy Now |
|
Vyrian | Logic ICs | 903 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC541M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC541M96E4
Texas Instruments
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 10.9 ns | |
Propagation Delay (tpd) | 89 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74AC541M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC541M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC541M | Texas Instruments | Check for Price | 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | CD74AC541M96E4 vs CD74AC541M |
CD74AC541M96 | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC | CD74AC541M96E4 vs CD74AC541M96 |
CD74AC541M | General Electric Solid State | Check for Price | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CD74AC541M96E4 vs CD74AC541M |
74AC541SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | CD74AC541M96E4 vs 74AC541SCXR |
74AC541MTR | STMicroelectronics | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | CD74AC541M96E4 vs 74AC541MTR |
74AC541SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | CD74AC541M96E4 vs 74AC541SC |
The recommended operating voltage range for CD74AC541M96E4 is 2.0V to 6.0V, with a typical voltage of 5.0V.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid exceeding the maximum junction temperature of 150°C.
The maximum frequency of operation for CD74AC541M96E4 is 100 MHz, but it can vary depending on the system design and load conditions.
To ensure signal integrity, use proper PCB design techniques, such as impedance matching, signal termination, and shielding, and follow the recommended layout guidelines.
Yes, CD74AC541M96E4 is compatible with 3.3V logic, but ensure that the input voltage is within the recommended operating range and that the output voltage is compatible with the receiving device.