Part Details for CD74AC541M by Harris Semiconductor
Results Overview of CD74AC541M by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC541M Information
CD74AC541M by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC541M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC | 144 |
|
$1.0640 / $3.0400 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC | 36 |
|
$1.0023 / $1.6705 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC | 24 |
|
$0.5448 / $0.6810 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,AC-CMOS,SOP,20PIN,PLASTIC | 1 |
|
$1.0023 | Buy Now |
|
Rochester Electronics | CD74AC541 Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 261 |
|
$0.3087 / $0.4979 | Buy Now |
Part Details for CD74AC541M
CD74AC541M CAD Models
CD74AC541M Part Data Attributes
|
CD74AC541M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC541M
Harris Semiconductor
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 10.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
CD74AC541M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74AC541M is 2.0V to 6.0V, with a typical voltage of 5.0V.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted behavior.
-
The maximum frequency of operation for the CD74AC541M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure that the output signals are properly terminated, it is recommended to use a pull-up or pull-down resistor, or to use a termination scheme such as a series resistor and capacitor, to prevent signal reflections and ringing.
-
The power dissipation of the CD74AC541M is typically around 20-30 mW, but this can vary depending on the specific application and operating conditions.