-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC534M96 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC534M96-296-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 618 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13390 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-CD74AC534M96CT-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$0.4047 / $0.9200 | Buy Now |
DISTI #
595-CD74AC534M96
|
Mouser Electronics | Flip Flops Tri-State Octal RoHS: Compliant | 0 |
|
$0.3940 / $1.5100 | Order Now |
DISTI #
85971407
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 0001 | Americas - 9250 |
|
$0.3623 / $0.5259 | Buy Now |
DISTI #
85976042
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 714 Package Multiple: 1 Date Code: 9901 | Americas - 4000 |
|
$0.3623 / $0.5259 | Buy Now |
|
Bristol Electronics | 844 |
|
RFQ | ||
|
Quest Components | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 623 |
|
$0.5132 / $1.2830 | Buy Now |
|
Rochester Electronics | CD74AC534 Octal D-Type Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13390 |
|
$0.2898 / $0.4674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC534M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC534M96
Texas Instruments
Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 89000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 15.8 ns | |
Propagation Delay (tpd) | 141 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74AC534M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC534M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC534SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | CD74AC534M96 vs 74AC534SC |
SN74AC534DWE4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | CD74AC534M96 vs SN74AC534DWE4 |
CD74AC534M96 | Rochester Electronics LLC | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20 | CD74AC534M96 vs CD74AC534M96 |
MC74AC534DW | Motorola Semiconductor Products | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | CD74AC534M96 vs MC74AC534DW |
The recommended operating voltage range for the CD74AC534M96 is 2V to 6V, with a typical voltage of 5V.
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. Leaving the OE pin unconnected or floating can cause unpredictable behavior.
The maximum frequency of operation for the CD74AC534M96 is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
Proper thermal management can be achieved by providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. The maximum junction temperature (TJ) should not exceed 150°C.
The recommended input rise and fall time for the CD74AC534M96 is typically around 1 ns to 5 ns, but this can vary depending on the specific application and operating conditions.