Part Details for CD74AC534M96 by Rochester Electronics LLC
Results Overview of CD74AC534M96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC534M96 Information
CD74AC534M96 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CD74AC534M96
CD74AC534M96 CAD Models
CD74AC534M96 Part Data Attributes
|
CD74AC534M96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74AC534M96
Rochester Electronics LLC
AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74AC534M96
This table gives cross-reference parts and alternative options found for CD74AC534M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC534M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC534M96 | Texas Instruments | $0.4178 | Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 | CD74AC534M96 vs CD74AC534M96 |
SN74AC534DWRE4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | CD74AC534M96 vs SN74AC534DWRE4 |
CD74AC534M | Harris Semiconductor | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | CD74AC534M96 vs CD74AC534M |
CD74AC534M96E4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | CD74AC534M96 vs CD74AC534M96E4 |
CD74AC534M96 | Intersil Corporation | Check for Price | DRIVER | CD74AC534M96 vs CD74AC534M96 |
SN74AC534DWG4 | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | CD74AC534M96 vs SN74AC534DWG4 |
74AC534SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | CD74AC534M96 vs 74AC534SCTR |
TC74AC534FW | Toshiba America Electronic Components | Check for Price | IC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | CD74AC534M96 vs TC74AC534FW |
74AC534SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | CD74AC534M96 vs 74AC534SCX |
MC74AC534DWC | Motorola Mobility LLC | Check for Price | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 | CD74AC534M96 vs MC74AC534DWC |