Part Details for CD74AC20E by Harris Semiconductor
Results Overview of CD74AC20E by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC20E Information
CD74AC20E by Harris Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87277060
|
Verical | CD74AC20E Min Qty: 655 Package Multiple: 1 Date Code: 9601 | Americas - 1430 |
|
$0.5730 | Buy Now |
DISTI #
88041939
|
Verical | CD74AC20E Min Qty: 655 Package Multiple: 1 Date Code: 9701 | Americas - 900 |
|
$0.5730 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | AC SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | 40 |
|
$1.2150 / $2.0250 | Buy Now |
|
Rochester Electronics | CD74AC20 Dual 4-Input NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 2442 |
|
$0.2562 / $0.4132 | Buy Now |
Part Details for CD74AC20E
CD74AC20E CAD Models
CD74AC20E Part Data Attributes
|
CD74AC20E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC20E
Harris Semiconductor
NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 17.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |