-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Inverting Multiplexers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC158M by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC158M-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11067 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-CD74AC158M-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
905 In Stock |
|
$0.3665 / $0.7400 | Buy Now |
DISTI #
595-CD74AC158M
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Inverti ng Mltplxrs RoHS: Compliant | 0 |
|
$0.3260 / $0.7400 | Order Now |
DISTI #
85971377
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 824 Package Multiple: 1 Date Code: 0501 | Americas - 7260 |
|
$0.4553 | Buy Now |
DISTI #
85975996
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 824 Package Multiple: 1 Date Code: 0701 | Americas - 1600 |
|
$0.4553 | Buy Now |
DISTI #
88041983
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 824 Package Multiple: 1 Date Code: 1301 | Americas - 1140 |
|
$0.4553 | Buy Now |
|
Bristol Electronics | 2443 |
|
RFQ | ||
|
Rochester Electronics | CD74AC158 Quad 2-Input Inverting Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 11067 |
|
$0.2258 / $0.3642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC158M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC158M
Texas Instruments
Quad 2-Input Inverting Multiplexers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 11.2 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74AC158M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC158M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7601701 | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT | CD74AC158M vs 7601701 |
SN74LS356FNR | Texas Instruments | Check for Price | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC20 | CD74AC158M vs SN74LS356FNR |
M38510/30908BFX | Motorola Mobility LLC | Check for Price | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | CD74AC158M vs M38510/30908BFX |
SNJ54LS352FK | Texas Instruments | Check for Price | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | CD74AC158M vs SNJ54LS352FK |
7603801FX | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Multiplexer/Demultiplexer | CD74AC158M vs 7603801FX |
CD74AC258M | Harris Semiconductor | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | CD74AC158M vs CD74AC258M |
JM38510/30906BFA | Motorola Semiconductor Products | Check for Price | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16, CERFLAT-16 | CD74AC158M vs JM38510/30906BFA |
M38510/30906BFA | NXP Semiconductors | Check for Price | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Multiplexer/Demultiplexer | CD74AC158M vs M38510/30906BFA |
M38510/30903SFX | Texas Instruments | Check for Price | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | CD74AC158M vs M38510/30903SFX |
SN54LS152W-00 | Texas Instruments | Check for Price | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP14 | CD74AC158M vs SN54LS152W-00 |
The maximum operating frequency of the CD74AC158M is 100 MHz.
Yes, the CD74AC158M is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The propagation delay of the CD74AC158M is typically around 10-15 ns. To handle this, ensure that your system design takes into account the delay and allows for sufficient setup and hold times.
The CD74AC158M is rated for operation up to 125°C. However, it's recommended to derate the device for high-temperature applications to ensure reliable operation.
Yes, the CD74AC158M is compatible with 3.3V systems, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply.