Part Details for CD74AC157M by Harris Semiconductor
Results Overview of CD74AC157M by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74AC157M Information
CD74AC157M by Harris Semiconductor is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74AC157M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC157M-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 361 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2725 In Stock |
|
$0.8300 | Buy Now |
DISTI #
87276797
|
Verical | CD74AC157M Min Qty: 375 Package Multiple: 1 Date Code: 9701 | Americas - 760 |
|
$0.6208 / $1.0013 | Buy Now |
DISTI #
87276762
|
Verical | CD74AC157M Min Qty: 375 Package Multiple: 1 Date Code: 9901 | Americas - 568 |
|
$0.6208 / $1.0013 | Buy Now |
DISTI #
88039248
|
Verical | CD74AC157M Min Qty: 375 Package Multiple: 1 Date Code: 9801 | Americas - 419 |
|
$0.6208 / $1.0013 | Buy Now |
DISTI #
88039222
|
Verical | CD74AC157M Min Qty: 375 Package Multiple: 1 Date Code: 9601 | Americas - 412 |
|
$0.6208 / $1.0013 | Buy Now |
|
Quest Components | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | 26 |
|
$0.7915 / $1.3191 | Buy Now |
|
Rochester Electronics | CD74AC157 Quad 2-Input Non-Inverting Multiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 | 4149 |
|
$0.4966 / $0.8010 | Buy Now |
Part Details for CD74AC157M
CD74AC157M CAD Models
CD74AC157M Part Data Attributes
|
CD74AC157M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74AC157M
Harris Semiconductor
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |