Part Details for CD6485 by Microchip Technology Inc
Results Overview of CD6485 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD6485 Information
CD6485 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CD6485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ2956
|
Newark | Voltage Regulator Die Rohs Compliant: Yes |Microchip CD6485 RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.4300 | Buy Now |
DISTI #
150-CD6485-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 239 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
CD6485
|
Avnet Americas | Diode Zener Single 3.3V 5% 1.5W 2-Pin Chip - Bulk (Alt: CD6485) RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0912 / $3.3000 | Buy Now |
DISTI #
579-CD6485
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
CD6485
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$3.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $5.2600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 94 Package Multiple: 1 | 0 |
|
$3.2200 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6100 / $5.2600 | Buy Now |
Part Details for CD6485
CD6485 CAD Models
CD6485 Part Data Attributes
|
CD6485
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CD6485
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |