Part Details for CD5545B by MACOM
Results Overview of CD5545B by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD5545B Information
CD5545B by MACOM is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CD5545B
CD5545B CAD Models
CD5545B Part Data Attributes
|
CD5545B
MACOM
Buy Now
Datasheet
|
Compare Parts:
CD5545B
MACOM
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CD5545B
This table gives cross-reference parts and alternative options found for CD5545B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD5545B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5545BTRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | CD5545B vs 1N5545BTRLEADFREE |
JANTXV1N5545B | Compensated Devices Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CD5545B vs JANTXV1N5545B |
JANTX1N5545B | Compensated Devices Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CD5545B vs JANTX1N5545B |
JAN1N5545B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | CD5545B vs JAN1N5545B-1 |
JAN1N5545B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | CD5545B vs JAN1N5545B |
JAN1N5545B-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, | CD5545B vs JAN1N5545B-1 |
JAN1N5545B | Motorola Mobility LLC | Check for Price | 30V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | CD5545B vs JAN1N5545B |