Part Details for CD54HCT374F3A by Harris Semiconductor
Results Overview of CD54HCT374F3A by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HCT374F3A Information
CD54HCT374F3A by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HCT374F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HCT-CMOS,DIP,20PIN,CERAMIC | 46 |
|
$11.4570 / $19.0950 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,HCT-CMOS,DIP,20PIN,CERAMIC | 1 |
|
$18.9452 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD54HCT374F3A
CD54HCT374F3A CAD Models
CD54HCT374F3A Part Data Attributes
|
CD54HCT374F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT374F3A
Harris Semiconductor
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CD54HCT374F3A
This table gives cross-reference parts and alternative options found for CD54HCT374F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT374F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HCT374P | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | CD54HCT374F3A vs HD74HCT374P |
DV74HCT374AN | avg Semiconductors | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CD54HCT374F3A vs DV74HCT374AN |
SNJ54HCT374J-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD54HCT374F3A vs SNJ54HCT374J-00 |
MC74HCT374ANG | onsemi | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 | CD54HCT374F3A vs MC74HCT374ANG |
GD74HCT374 | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver/Transceiver, | CD54HCT374F3A vs GD74HCT374 |
GD54HCT374 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | CD54HCT374F3A vs GD54HCT374 |
TC74HCT374AP | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | CD54HCT374F3A vs TC74HCT374AP |
SN54HCT374J-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | CD54HCT374F3A vs SN54HCT374J-00 |