Part Details for CD54HCT241F3A by Texas Instruments
Results Overview of CD54HCT241F3A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HCT241F3A Information
CD54HCT241F3A by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HCT241F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT241 High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$29.8700 / $37.3400 | Buy Now |
Part Details for CD54HCT241F3A
CD54HCT241F3A CAD Models
CD54HCT241F3A Part Data Attributes
|
CD54HCT241F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT241F3A
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V buffers 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54HCT241F3A
This table gives cross-reference parts and alternative options found for CD54HCT241F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT241F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT241E | Intersil Corporation | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | CD54HCT241F3A vs CD74HCT241E |
CD54HCT241F/3A | Intersil Corporation | Check for Price | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | CD54HCT241F3A vs CD54HCT241F/3A |
M74HCT241PUB1R | STMicroelectronics | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD54HCT241F3A vs M74HCT241PUB1R |
CD54HCT241F3A | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | CD54HCT241F3A vs CD54HCT241F3A |
M74HCT241B1N | STMicroelectronics | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | CD54HCT241F3A vs M74HCT241B1N |
CD54HCT241F | Thomson Consumer Electronics | Check for Price | Bus Driver/Transceiver, | CD54HCT241F3A vs CD54HCT241F |
GD54HCT241J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | CD54HCT241F3A vs GD54HCT241J |