-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC14F3A by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,CERAMIC | 7 |
|
$13.5600 / $15.2550 | Buy Now |
|
Win Source Electronics | High-Speed CMOS Logic Hex Inverting Schmitt Trigger / Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube | 2000 |
|
$10.5739 / $15.8608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HC14F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC14F3A
Texas Instruments
Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HC14F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC14F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HCT05 | Goldstar Electron Co Ltd | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, | CD54HC14F3A vs GD54HCT05 |
MM54HCT04J | Rochester Electronics LLC | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | CD54HC14F3A vs MM54HCT04J |
5962-8974701CX | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | CD54HC14F3A vs 5962-8974701CX |
MM74HCT04J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | CD54HC14F3A vs MM74HCT04J |
5962-3865702BCX | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14 | CD54HC14F3A vs 5962-3865702BCX |
CD54HCT04F3A | Rochester Electronics LLC | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | CD54HC14F3A vs CD54HCT04F3A |
SN74HC14N-00 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | CD54HC14F3A vs SN74HC14N-00 |
MC74HC04AN | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | CD54HC14F3A vs MC74HC04AN |
5962-8974701VCA | Texas Instruments | Check for Price | Space 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | CD54HC14F3A vs 5962-8974701VCA |
SN74HC14NE4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 | CD54HC14F3A vs SN74HC14NE4 |
The recommended operating voltage range for the CD54HC14F3A is 2V to 6V.
Ensure the CD54HC14F3A is properly powered by connecting the VCC pin to a stable voltage source and the GND pin to a reliable ground connection.
The maximum frequency of operation for the CD54HC14F3A is typically around 100 kHz, but this can vary depending on the specific application and operating conditions.
Input signals should be within the recommended voltage range and should not exceed the maximum input voltage rating. Also, ensure that input signals are properly terminated to prevent signal reflections.
The output current capability of the CD54HC14F3A is typically around 25 mA, but this can vary depending on the specific application and operating conditions.