Part Details for CD54HC147F3A by Harris Semiconductor
Results Overview of CD54HC147F3A by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC147F3A Information
CD54HC147F3A by Harris Semiconductor is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54HC147F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ENCODER,HC-CMOS,DIP,16PIN,CERAMIC | 8 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | IC,ENCODER,HC-CMOS,DIP,16PIN,CERAMIC | 8 |
|
$47.5000 / $50.0000 | Buy Now |
|
Quest Components | IC,ENCODER,HC-CMOS,DIP,16PIN,CERAMIC | 8 |
|
$15.9706 / $17.9669 | Buy Now |
|
Quest Components | IC,ENCODER,HC-CMOS,DIP,16PIN,CERAMIC | 8 |
|
$15.9706 / $17.9669 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD54HC147F3A
CD54HC147F3A CAD Models
CD54HC147F3A Part Data Attributes
|
CD54HC147F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC147F3A
Harris Semiconductor
Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC147F3A
This table gives cross-reference parts and alternative options found for CD54HC147F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC147F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC147JD | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | CD54HC147F3A vs MC54HC147JD |
GD54HC147 | Goldstar Electron Co Ltd | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | CD54HC147F3A vs GD54HC147 |
74HC147NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | CD54HC147F3A vs 74HC147NB |
8406401EA | National Semiconductor Corporation | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | CD54HC147F3A vs 8406401EA |
MC74HC147N | Motorola Semiconductor Products | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | CD54HC147F3A vs MC74HC147N |
74HC147N,652 | NXP Semiconductors | Check for Price | 74HC147NSOT38-4 | CD54HC147F3A vs 74HC147N,652 |
CD54HC147F/3 | Harris Semiconductor | Check for Price | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, CDIP16 | CD54HC147F3A vs CD54HC147F/3 |
GD74HC147J | Goldstar Electron Co Ltd | Check for Price | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, | CD54HC147F3A vs GD74HC147J |
8406401EX | Texas Instruments | Check for Price | HC/UH SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | CD54HC147F3A vs 8406401EX |
MC74HC147ND | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | CD54HC147F3A vs MC74HC147ND |