Part Details for CD54HC08F by RCA
Results Overview of CD54HC08F by RCA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54HC08F Information
CD54HC08F by RCA is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC08F3A | Texas Instruments | High Speed CMOS Logic Quad 2-Input AND Gates 14-CDIP -55 to 125 | |
CD54HC08F | Texas Instruments | High Speed CMOS Logic Quad 2-Input AND Gates 14-CDIP -55 to 125 |
Price & Stock for CD54HC08F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$19.1242 / $19.8900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,HC-CMOS,DIP,14PIN,CERAMIC | 32 |
|
$20.7188 / $21.5475 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CD54HC08F
CD54HC08F CAD Models
CD54HC08F Part Data Attributes
|
CD54HC08F
RCA
Buy Now
Datasheet
|
Compare Parts:
CD54HC08F
RCA
AND Gate, CMOS, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RCA SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HC08F
This table gives cross-reference parts and alternative options found for CD54HC08F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC08F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD54HC08F3A | Texas Instruments | Check for Price | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | CD54HC08F vs CD54HC08F3A |
DV74HC08AN | avg Semiconductors | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | CD54HC08F vs DV74HC08AN |
M38510/65203BCA | Texas Instruments | Check for Price | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | CD54HC08F vs M38510/65203BCA |
SN54HC08J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | CD54HC08F vs SN54HC08J-00 |
MM54HC08J | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | CD54HC08F vs MM54HC08J |
MC74HC08ANG | onsemi | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14, Gate | CD54HC08F vs MC74HC08ANG |
GD74HC08J | Goldstar Electron Co Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | CD54HC08F vs GD74HC08J |
MM54HC08J | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | CD54HC08F vs MM54HC08J |