Part Details for CD54AC245F3A by Harris Semiconductor
Results Overview of CD54AC245F3A by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD54AC245F3A Information
CD54AC245F3A by Harris Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD54AC245F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUS TRANSCEIVER,SINGLE,8-BIT,AC-CMOS,DIP,20PIN,CERAMIC | 15 |
|
$9.4200 / $14.1300 | Buy Now |
Part Details for CD54AC245F3A
CD54AC245F3A CAD Models
CD54AC245F3A Part Data Attributes
|
CD54AC245F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54AC245F3A
Harris Semiconductor
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11.9 ns | |
Propagation Delay (tpd) | 106 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD54AC245F3A
This table gives cross-reference parts and alternative options found for CD54AC245F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC245F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8775801RX | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD54AC245F3A vs 5962-8775801RX |
5962-8775801VRX | Texas Instruments | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD54AC245F3A vs 5962-8775801VRX |
74AC245PC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | CD54AC245F3A vs 74AC245PC |
M38510/75503BRA | QP Semiconductor | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | CD54AC245F3A vs M38510/75503BRA |
SN74AC245NE4 | Texas Instruments | Check for Price | Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85 | CD54AC245F3A vs SN74AC245NE4 |
SNJ54AC245J | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | CD54AC245F3A vs SNJ54AC245J |
5962-8775801RA | Teledyne e2v | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | CD54AC245F3A vs 5962-8775801RA |
JM38510/75503BRA | Texas Instruments | Check for Price | OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | CD54AC245F3A vs JM38510/75503BRA |
JM54AC245BRA | Teledyne e2v | Check for Price | Bus Driver/Transceiver | CD54AC245F3A vs JM54AC245BRA |